Part Details for RL73K3AR39JTE by TE Connectivity
Overview of RL73K3AR39JTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K3AR39JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6180
|
Newark | Rl73K 3A R39 5% 4K Rl |Cgs Te Connectivity RL73K3AR39JTE RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2480 | Buy Now |
DISTI #
A126493CT-ND
|
DigiKey | RES 0.39 OHM 5% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
465 In Stock |
|
$0.1703 / $0.8800 | Buy Now |
DISTI #
4-1622825-8
|
Avnet Americas | Res Thick Film 2512 0.39 Ohm 5% 1W ?200ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: 4-1622825-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.1445 / $0.1584 | Buy Now |
DISTI #
279-RL73K3AR39JTE
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 3A R39 5% 4K RL RoHS: Compliant | 6457 |
|
$0.1720 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RL73K 3A R39 5% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1691 / $0.3541 | Buy Now |
DISTI #
4-1622825-8
|
Avnet Abacus | Res Thick Film 2512 0.39 Ohm 5% 1W �200ppm/�C Molded SMD SMD Embossed Plastic T/R (Alt: 4-1622825-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 3A R39 5% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1691 / $0.3541 | Buy Now |
Part Details for RL73K3AR39JTE
RL73K3AR39JTE CAD Models
RL73K3AR39JTE Part Data Attributes
|
RL73K3AR39JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K3AR39JTE
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.39ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.6245 V |