There are no models available for this part yet.
Overview of RL73H2BR18FTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73H2BR18FTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A138531CT-ND
|
DigiKey | RES 0.18 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26865 In Stock |
|
$0.0798 / $0.5400 | Buy Now | |
DISTI #
279-RL73H2BR18FTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2B R18 1% 5KRL RoHS: Compliant | 0 |
|
$0.0790 / $0.5100 | Order Now | |
Onlinecomponents.com | RL73H 2B R18 1% 5K RL RoHS: Compliant | 0 |
|
$0.0784 / $0.0925 | Buy Now | ||
DISTI #
1-1622824-9
|
Avnet Abacus | SMD Current Sense Resistor, 180 Milliohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film (Alt: 1-1622824-9) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RL73H 2B R18 1% 5K RL RoHS: Compliant | 0 |
|
$0.0784 / $0.0925 | Buy Now |
CAD Models for RL73H2BR18FTD by TE Connectivity
Part Data Attributes for RL73H2BR18FTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.1mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.18 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|