Part Details for RL55TC1530.9R+-1% by Precision Resistive Products Inc
Overview of RL55TC1530.9R+-1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL55TC1530.9R+-1%
RL55TC1530.9R+-1% CAD Models
RL55TC1530.9R+-1% Part Data Attributes
|
RL55TC1530.9R+-1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
RL55TC1530.9R+-1%
Precision Resistive Products Inc
Fixed Resistor, Metal Film, 0.4W, 30.9ohm, 450V, 1% +/-Tol, -15,15ppm/Cel, 2514,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.02 mm | |
Package Length | 6.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.43 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 450 V |