RL55TC10432R+-0.5%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Film, 0.4W, 432ohm, 450V, 0.5% +/-Tol, -10,10ppm/Cel, 2514,

Overview of RL55TC10432R+-0.5% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RL55TC10432R+-0.5% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL55TC10432R+-0.5% by Precision Resistive Products Inc

RL55TC10432R+-0.5%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
ULTRA PRECISION
Construction
Rectangular
Lead Diameter
0.635 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
9.02 mm
Package Length
6.48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.43 mm
Rated Power Dissipation (P)
0.4 W
Rated Temperature
85 °C
Resistance
432 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
450 V
Want to compare parts?
  1. RL55TC10432R+-0.5%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Film, 0.4W, 432ohm, 450V, 0.5% +/-Tol, -10,10ppm/Cel, 2514,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL55TC10432R+-0.5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL55TC10432R+-0.5% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of RL55TC10432R+-0.5% would you like to use for your alert(s)?
  • Please alert me when RL55TC10432R+-0.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL55TC10432R+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL55TC10432R+-0.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL55TC10432R+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL55TC10432R+-0.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL55TC10432R+-0.5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: