Part Details for RL4949EDTR by STMicroelectronics
Overview of RL4949EDTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for RL4949EDTR
RL4949EDTR CAD Models
RL4949EDTR Part Data Attributes
|
RL4949EDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RL4949EDTR
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for RL4949EDTR
This table gives cross-reference parts and alternative options found for RL4949EDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL4949EDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2951D-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8, SOP-8 | HTC Korea | RL4949EDTR vs LM2951D-5.0V |
LM2950TA-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, TO-92, 3 PIN | HTC Korea | RL4949EDTR vs LM2950TA-5.0V |
RL4949ED | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | RL4949EDTR vs RL4949ED |
L4949DR1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | RL4949EDTR vs L4949DR1 |
TLF4949EJXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | RL4949EDTR vs TLF4949EJXUMA1 |
LP4950CN | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, PLASTIC, TO-92, 3 PIN | Calogic Inc | RL4949EDTR vs LP4950CN |
LP4950CNOPTION1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | RL4949EDTR vs LP4950CNOPTION1 |
L4949DR1 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | RL4949EDTR vs L4949DR1 |
TLF4949EJ | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | RL4949EDTR vs TLF4949EJ |
TC2950-5.0VVB | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PSSO2, DPAK-3 | Telcom Semiconductor Inc | RL4949EDTR vs TC2950-5.0VVB |