Part Details for RL4005-116-95-LCR by Thermometrics
Overview of RL4005-116-95-LCR by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL4005-116-95-LCR
RL4005-116-95-LCR CAD Models
RL4005-116-95-LCR Part Data Attributes
|
RL4005-116-95-LCR
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
RL4005-116-95-LCR
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | RL40 | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |