Datasheets
RL3TTC5953R+-0.1% by: Precision Resistive Products Inc

Fixed Resistor, Metal Film, 0.3W, 953ohm, 350V, 0.1% +/-Tol, -5,5ppm/Cel, 3010,

Part Details for RL3TTC5953R+-0.1% by Precision Resistive Products Inc

Overview of RL3TTC5953R+-0.1% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RL3TTC5953R+-0.1%

RL3TTC5953R+-0.1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RL3TTC5953R+-0.1% Part Data Attributes

RL3TTC5953R+-0.1% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
RL3TTC5953R+-0.1% Precision Resistive Products Inc Fixed Resistor, Metal Film, 0.3W, 953ohm, 350V, 0.1% +/-Tol, -5,5ppm/Cel, 3010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Rectangular
Lead Diameter 0.508 mm
Lead Length 25.4 mm
Lead Spacing 3.81 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 7.62 mm
Package Length 7.62 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 2.54 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.3 W
Resistance 953 Ω
Resistor Type FIXED RESISTOR
Size Code 3010
Technology METAL FILM
Temperature Coefficient 5 ppm/°C
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for RL3TTC5953R+-0.1%

This table gives cross-reference parts and alternative options found for RL3TTC5953R+-0.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL3TTC5953R+-0.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RL3TTC5953R+-0.05% Fixed Resistor, Metal Film, 0.3W, 953ohm, 350V, 0.05% +/-Tol, -5,5ppm/Cel, 3010, Precision Resistive Products Inc RL3TTC5953R+-0.1% vs RL3TTC5953R+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL3TTC5953R+-0.1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL3TTC5953R+-0.1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of RL3TTC5953R+-0.1% would you like to use for your alert(s)?
  • Please alert me when RL3TTC5953R+-0.1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL3TTC5953R+-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL3TTC5953R+-0.1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL3TTC5953R+-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL3TTC5953R+-0.1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL3TTC5953R+-0.1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: