RL3TTC275.9R+-0.05%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Film, 0.3W, 75.9ohm, 350V, 0.05% +/-Tol, -2,2ppm/Cel, 3010,

Overview of RL3TTC275.9R+-0.05% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RL3TTC275.9R+-0.05% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL3TTC275.9R+-0.05% by Precision Resistive Products Inc

RL3TTC275.9R+-0.05%
Precision Resistive Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Lead Diameter
0.508 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
7.62 mm
Package Length
7.62 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.54 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Resistance
75.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
3010
Technology
METAL FILM
Temperature Coefficient
2 ppm/°C
Tolerance
0.05%
Working Voltage
350 V
Want to compare parts?
  1. RL3TTC275.9R+-0.05%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Film, 0.3W, 75.9ohm, 350V, 0.05% +/-Tol, -2,2ppm/Cel, 3010,
    VS

Alternate Parts for RL3TTC275.9R+-0.05%

This table gives cross-reference parts and alternative options found for RL3TTC275.9R+-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL3TTC275.9R+-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RL3TC275.9R+-0.05% Fixed Resistor, Metal Film, 0.3W, 75.9ohm, 350V, 0.05% +/-Tol, -2,2ppm/Cel, 3010, Precision Resistive Products Inc RL3TTC275.9R+-0.05% vs RL3TC275.9R+-0.05%
RL3TTC275.9R+-0.1% Fixed Resistor, Metal Film, 0.3W, 75.9ohm, 350V, 0.1% +/-Tol, -2,2ppm/Cel, 3010, Precision Resistive Products Inc RL3TTC275.9R+-0.05% vs RL3TTC275.9R+-0.1%
RL3TC275.9R+-0.1% Fixed Resistor, Metal Film, 0.3W, 75.9ohm, 350V, 0.1% +/-Tol, -2,2ppm/Cel, 3010, Precision Resistive Products Inc RL3TTC275.9R+-0.05% vs RL3TC275.9R+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL3TTC275.9R+-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL3TTC275.9R+-0.05% by Precision Resistive Products Inc

  • Please alert me when RL3TTC275.9R+-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL3TTC275.9R+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL3TTC275.9R+-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL3TTC275.9R+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL3TTC275.9R+-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL3TTC275.9R+-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: