Part Details for RL3720S-R68-G by Susumu Co Ltd
Overview of RL3720S-R68-G by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL3720S-R68-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL3720S-R68-G-ND
|
DigiKey | RES 0.68 OHM 1/2W 1508 WIDE Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1256 | Buy Now |
DISTI #
754-RL3720S-R68-G
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 0.68ohm 2% RoHS: Compliant | 0 |
|
$0.1170 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.1625 | Buy Now |
Part Details for RL3720S-R68-G
RL3720S-R68-G CAD Models
RL3720S-R68-G Part Data Attributes
|
RL3720S-R68-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL3720S-R68-G
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.5W, 0.68ohm, 2% +/-Tol, 200ppm/Cel, 1508
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Package Height | 0.4 mm | |
Package Length | 3.75 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1508 | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 2% |