RL338M1VN30
Man Yue Technology Holdings Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF

Overview of RL338M1VN30 by Man Yue Technology Holdings Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RL338M1VN30 by Man Yue Technology Holdings Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL338M1VN30 by Man Yue Technology Holdings Ltd

RL338M1VN30
Man Yue Technology Holdings Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM
Length
30 mm
Manufacturer Series
RL(35V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
RL(35V)
Terminal Pitch
10 mm
Want to compare parts?
  1. RL338M1VN30
    Man Yue Technology Holdings Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF
    VS

Alternate Parts for RL338M1VN30

This table gives cross-reference parts and alternative options found for RL338M1VN30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL338M1VN30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
361R332M035HG2E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RL338M1VN30 vs 361R332M035HG2E
338LMU035M2BD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, LEAD FREE Illinois Capacitor Inc RL338M1VN30 vs 338LMU035M2BD
381332M035H021E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc RL338M1VN30 vs 381332M035H021E
381332M035H028E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc RL338M1VN30 vs 381332M035H028E
381332M035H021 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc RL338M1VN30 vs 381332M035H021
381L332M035H020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc RL338M1VN30 vs 381L332M035H020
361R332M035HG0E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RL338M1VN30 vs 361R332M035HG0E
381332M035H022E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc RL338M1VN30 vs 381332M035H022E
381L332M035H022 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc RL338M1VN30 vs 381L332M035H022
361R332M035HG0 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RL338M1VN30 vs 361R332M035HG0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL338M1VN30 by Man Yue Technology Holdings Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL338M1VN30 by Man Yue Technology Holdings Ltd

Select Manufacturer
Which Manufacturer of RL338M1VN30 would you like to use for your alert(s)?
  • Please alert me when RL338M1VN30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL338M1VN30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL338M1VN30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL338M1VN30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL338M1VN30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL338M1VN30 by Man Yue Technology Holdings Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: