Part Details for RL3005-2768-122-KC by Thermometrics
Overview of RL3005-2768-122-KC by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-683 | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-684 | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED |
Part Details for RL3005-2768-122-KC
RL3005-2768-122-KC CAD Models
RL3005-2768-122-KC Part Data Attributes
|
RL3005-2768-122-KC
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
RL3005-2768-122-KC
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | RL30 | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |