Part Details for RL2512FK-070R36L by YAGEO Corporation
Overview of RL2512FK-070R36L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2512FK-070R36L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8010
|
Newark | Res, R36, 1W, 2512, Thick Film, Resistance:0.36Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 600Ppm/°C Rohs Compliant: Yes |Yageo RL2512FK-070R36L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
58AK8011
|
Newark | Res, R36, 1W, 2512, Thick Film, Resistance:0.36Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 600Ppm/°C Rohs Compliant: Yes |Yageo RL2512FK-070R36L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1100 | Buy Now |
DISTI #
13-RL2512FK-070R36LCT-ND
|
DigiKey | RES 0.36 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7970 In Stock |
|
$0.0793 / $0.7200 | Buy Now |
DISTI #
RL2512FK-070R36L
|
Avnet Americas | SMD Chip Resistor, 360 MOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2512FK-070R36L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 / $0.0585 | Buy Now |
DISTI #
603-RL2512FK-070R36L
|
Mouser Electronics | Current Sense Resistors - SMD 360 mOhms 1 Watt 1 % 300 ppm/C RoHS: Compliant | 3237 |
|
$0.0790 / $0.7100 | Buy Now |
DISTI #
V36:1790_07104761
|
Arrow Electronics | Res Thick Film 2512 0.36 Ohm 1% 1W ±600ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2131 | Americas - 24000 |
|
$0.0393 / $0.0538 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0495 | Buy Now |
DISTI #
59401324
|
Verical | Res Thick Film 2512 0.36 Ohm 1% 1W ±600ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2131 | Americas - 24000 |
|
$0.0393 | Buy Now |
DISTI #
RL2512FK-070R36L
|
TTI | Current Sense Resistors - SMD 360 mOhms 1 Watt 1 % 300 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0550 | Buy Now |
DISTI #
RL2512FK-070R36L
|
Avnet Abacus | - Tape and Reel (Alt: RL2512FK-070R36L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RL2512FK-070R36L
RL2512FK-070R36L CAD Models
RL2512FK-070R36L Part Data Attributes
|
RL2512FK-070R36L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2512FK-070R36L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.36ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6 V |