Part Details for RL205G by Galaxy Semi-Conductor Co Ltd
Overview of RL205G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL205G
RL205G CAD Models
RL205G Part Data Attributes
|
RL205G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL205G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 2A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |