There are no models available for this part yet.
Overview of RL204-T by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL204-T by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-15 | 1995 |
|
$0.0560 / $0.1200 | Buy Now |
CAD Models for RL204-T by Diodes Incorporated
Part Data Attributes for RL204-T by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for RL204-T
This table gives cross-reference parts and alternative options found for RL204-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL204-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | RL204-T vs RL204 |
RL204 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-15 | International Semiconductor Inc | RL204-T vs RL204 |
RL204-B | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon | Diodes Incorporated | RL204-T vs RL204-B |
J4-13 | Rectifier Diode, DO-15, | Diodes Incorporated | RL204-T vs J4-13 |
J4-T | Rectifier Diode, DO-15, | Diodes Incorporated | RL204-T vs J4-T |
2A04-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | RL204-T vs 2A04-T |
2A04 | Rectifier Diode, DO-15, DO-15, 2 PIN | Surge Components Inc | RL204-T vs 2A04 |
RL204-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | RL204-T vs RL204-T3 |
RL204-B | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Frontier Electronics Co Ltd | RL204-T vs RL204-B |
J4-B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Diodes Incorporated | RL204-T vs J4-B |
Related Parts for RL204-T
-
RK39Rectifier Diodes
-
RLZTE-1133AZener Diodes
-
C0603C223K5RACTUFixed Capacitors
-
TPCA8057-HPower Field-Effect Transistors
-
RM46L852ZWTTMicrocontrollers
-
RC0603FR-0775RLFixed Resistors
-
RP500K301A-TRSwitching Regulator or Controllers
-
0510211000Headers and Edge Type Connectors
-
RP171N151B-TR-FELinear Regulator ICs