RL2010FR-130R649L
Thunder Precision Resistor Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.649ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RL2010FR-130R649L by Thunder Precision Resistor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RL2010FR-130R649L by Thunder Precision Resistor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL2010FR-130R649L by Thunder Precision Resistor Co Ltd

RL2010FR-130R649L
Thunder Precision Resistor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
THUNDER PRECISION RESISTOR CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
0.649 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. RL2010FR-130R649L
    Thunder Precision Resistor Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.649ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL2010FR-130R649L by Thunder Precision Resistor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL2010FR-130R649L by Thunder Precision Resistor Co Ltd

Select Manufacturer
Which Manufacturer of RL2010FR-130R649L would you like to use for your alert(s)?
  • Please alert me when RL2010FR-130R649L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL2010FR-130R649L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL2010FR-130R649L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL2010FR-130R649L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL2010FR-130R649L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL2010FR-130R649L by Thunder Precision Resistor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: