Part Details for RL2004-26K-155-D1 by Thermometrics
Overview of RL2004-26K-155-D1 by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for RL2004-26K-155-D1
RL2004-26K-155-D1 CAD Models
RL2004-26K-155-D1 Part Data Attributes
|
RL2004-26K-155-D1
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
RL2004-26K-155-D1
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 50000ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4827 K | |
Thermistor Application | TEMPERATURE SENSING |