Part Details for RL1H476M0811MML by Samwha Electronics
Overview of RL1H476M0811MML by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL1H476M0811MML
RL1H476M0811MML CAD Models
RL1H476M0811MML Part Data Attributes
|
RL1H476M0811MML
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RL1H476M0811MML
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 129 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RL1H476M0811MML
This table gives cross-reference parts and alternative options found for RL1H476M0811MML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1H476M0811MML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS47M50CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | RL1H476M0811MML vs RAS47M50CF18X11.5 |
NLE-LW470M50V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RL1H476M0811MML vs NLE-LW470M50V8X11.5 |
RL1H476M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RL1H476M0811MML vs RL1H476M0811MDL |
GF470M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Capxon International Electronics Co Ltd | RL1H476M0811MML vs GF470M050 |
50NXA47MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | RL1H476M0811MML vs 50NXA47MEFCTA8X11.5 |
RL1H476M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RL1H476M0811MML vs RL1H476M0811MQL |
RL1H476M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RL1H476M0811MML vs RL1H476M0811MDR |
RL1H476M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RL1H476M0811MML vs RL1H476M0811MMR |
RAS47M50CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | RL1H476M0811MML vs RAS47M50CF28X11.5 |
RL1H476M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RL1H476M0811MML vs RL1H476M0811MJR |