Part Details for RL1632R-R150-F by Susumu Co Ltd
Overview of RL1632R-R150-F by Susumu Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S |
Price & Stock for RL1632R-R150-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5242
|
Newark | Res, 0.15R, 1%, 0.5W, Thin Film, 1206, Resistance:0.15Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:3.2Mm Rohs Compliant: Yes |Susumu RL1632R-R150-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3889 |
|
$0.1000 | Buy Now |
DISTI #
28K4004
|
Newark | Res, 0.15R, 1%, 0.5W, Thin Film, 1206, Resistance:0.15Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:3.2Mm Rohs Compliant: Yes |Susumu RL1632R-R150-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
RL16R.15FCT-ND
|
DigiKey | RES 0.15 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117289 In Stock |
|
$0.1071 / $0.6100 | Buy Now |
DISTI #
754-RL1632R-R150-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 0.15ohm 1% RoHS: Compliant | 4085 |
|
$0.1100 / $0.6000 | Buy Now |
DISTI #
83140479
|
Verical | Res Thin Film 1206 0.15 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R Min Qty: 500 Package Multiple: 1 | Americas - 3889 |
|
$0.1418 / $0.1511 | Buy Now |
|
Bristol Electronics | 695 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, THIN FILM, 0.5 W, 1 %, 100 ppm, 0.15 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.2275 / $0.6500 | Buy Now |
DISTI #
SMC-RL1632R-R150-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 76 |
|
RFQ |
Part Details for RL1632R-R150-F
RL1632R-R150-F CAD Models
RL1632R-R150-F Part Data Attributes
|
RL1632R-R150-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1632R-R150-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.5W, 0.15ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |