Part Details for RL1518-1-560 by Renco Electronics Inc
Overview of RL1518-1-560 by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for RL1518-1-560
RL1518-1-560 CAD Models
RL1518-1-560 Part Data Attributes
|
RL1518-1-560
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL1518-1-560
Renco Electronics Inc
General Purpose Inductor, 560uH, 25%, 1 Element, Iron-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.172 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 7.135 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 33.02 mm | |
Package Length | 25.4 mm | |
Package Style | PCB Mount | |
Package Width | 17.78 mm | |
Packing Method | Tray | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | SOLID LEAD | |
Test Frequency | 0.001 MHz | |
Tolerance | 25% |