Part Details for RL1386-5-1.0 by Renco Electronics Inc
Overview of RL1386-5-1.0 by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL1386-5-1.0
RL1386-5-1.0 CAD Models
RL1386-5-1.0 Part Data Attributes
|
RL1386-5-1.0
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL1386-5-1.0
Renco Electronics Inc
1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance | 0.001 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | RL-1386 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 22 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 25% |