-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 0.01ohm, 5% +/-Tol, 0,350ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5241
|
Newark | Res, 0.01R, 5%, 0.25W, Thin Film, 0805, Resistance:0.01Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thin Film, Product Length:2Mm Rohs Compliant: Yes |Susumu RL1220T-R010-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 974 |
|
$0.0770 / $0.3850 | Buy Now |
DISTI #
15M8006
|
Newark | Res, 0.01R, 5%, 0.25W, Thin Film, 0805, Resistance:0.01Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thin Film, Product Length:2Mm Rohs Compliant: Yes |Susumu RL1220T-R010-J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
RL12T.010JCT-ND
|
DigiKey | RES 0.01 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
283553 In Stock |
|
$0.0386 / $0.3700 | Buy Now |
DISTI #
754-RL1220T-R010-J
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.01ohm 5% RoHS: Compliant | 54031 |
|
$0.0340 / $0.3700 | Buy Now |
|
Future Electronics | RL Series 0805 0.25 W 0.01 Ohm ±5% 0-350 ppm/°C Current Sense Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0347 / $0.0385 | Buy Now |
|
Bristol Electronics | 5046 |
|
RFQ | ||
DISTI #
SMC-RL1220T-R010-J
|
Sensible Micro Corporation | Res,Chip,0.01-Ohm,5%,1/4W,0805,Rohs,Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2005+ Container: Tape & Reel | 4249 |
|
$0.0299 / $0.0324 | RFQ |
DISTI #
C1S728000611382
|
Chip1Stop | Res Thin Film 2.0 x 1.2 mm 0.01 Ohm 5% 0.25W(1/4W) 0ppm/ C to 350ppm/ C Molded SMD T/R RoHS: Compliant pbFree: No | 1 |
|
$0.0826 | Buy Now |
|
New Advantage Corporation | RL Series 0805 0.25 W 0.010O �5% 0-350 ppm/�C Low Resistance Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0416 / $0.0446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1220T-R010-J
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220T-R010-J
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.01ohm, 5% +/-Tol, 0,350ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.05 V |