Part Details for RL1220S-4R3-F by Susumu Co Ltd
Overview of RL1220S-4R3-F by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1220S-4R3-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K3969
|
Newark | Current Sensors, 0805 Size, 1/4W, 1% |Susumu RL1220S-4R3-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
RL12S4.3FCT-ND
|
DigiKey | RES SMD 4.3 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10900 In Stock |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
754-RL1220S-4R3-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 4.3ohm 1% RoHS: Compliant | 14880 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Quest Components | 3830 |
|
$0.0720 / $0.2400 | Buy Now |
Part Details for RL1220S-4R3-F
RL1220S-4R3-F CAD Models
RL1220S-4R3-F Part Data Attributes
|
RL1220S-4R3-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220S-4R3-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 4.3ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.1966 V |