Part Details for RL1220S-270-F by Susumu Co Ltd
Overview of RL1220S-270-F by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1220S-270-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X3871
|
Newark | Res. 27 Ohm 1/3W 1% 0805 |Susumu RL1220S-270-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0400 | Buy Now |
DISTI #
408-1396-1-ND
|
DigiKey | RES SMD 27 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7148 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
754-RL1220S-270-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 27 Ohm 1% 0805 200ppm RoHS: Compliant | 8899 |
|
$0.0320 / $0.3400 | Buy Now |
|
Future Electronics | RES SMD 27 OHM 1% 1/3W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0325 | Buy Now |
Part Details for RL1220S-270-F
RL1220S-270-F CAD Models
RL1220S-270-F Part Data Attributes
|
RL1220S-270-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220S-270-F
Susumu Co Ltd
RES SMD 27 OHM 1% 1/3W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.9985 V |