Part Details for RL11133A040300120165FU by Vishay Intertechnologies
Overview of RL11133A040300120165FU by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RL11133A040300120165FU
RL11133A040300120165FU CAD Models
RL11133A040300120165FU Part Data Attributes
|
RL11133A040300120165FU
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RL11133A040300120165FU
Vishay Intertechnologies
General Purpose Inductor, 0.013uH, 1216
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1216 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1216 | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Length | 3.048 mm | |
Package Style | SMT | |
Package Width | 4.191 mm |