Part Details for RL10604RD by Bivar Inc
Overview of RL10604RD by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL10604RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-RL10604RD
|
Mouser Electronics | LED Circuit Board Indicators | 0 |
|
$0.1960 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2000 | Buy Now |
Part Details for RL10604RD
RL10604RD CAD Models
RL10604RD Part Data Attributes
|
RL10604RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
RL10604RD
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 7.3 mm | |
Peak Wavelength | 660 nm |