There are no models available for this part yet.
Overview of RL104-N-0-2-AP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RL104-N-0-2-AP by Micro Commercial Components
Part Data Attributes for RL104-N-0-2-AP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for RL104-N-0-2-AP
This table gives cross-reference parts and alternative options found for RL104-N-0-2-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL104-N-0-2-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF4004-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | RL104-N-0-2-AP vs SF4004-TAP |
1A4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rugao Dachang Electronics Co Ltd | RL104-N-0-2-AP vs 1A4 |
SF16SP1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | RL104-N-0-2-AP vs SF16SP1G |
1N4004GPPPBFREE | Rectifier Diode, | Central Semiconductor Corp | RL104-N-0-2-AP vs 1N4004GPPPBFREE |
MUR140 | Rectifier Diode, | Continental Device India Ltd | RL104-N-0-2-AP vs MUR140 |
BYW27-400GP-E3/54 | Rectifier Diode, | Vishay Intertechnologies | RL104-N-0-2-AP vs BYW27-400GP-E3/54 |
FR104S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RL104-N-0-2-AP vs FR104S |
EGP10G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RL104-N-0-2-AP vs EGP10G |
EGL1G | Rectifier Diode, | Galaxy Microelectronics | RL104-N-0-2-AP vs EGL1G |
HER105SP0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | RL104-N-0-2-AP vs HER105SP0 |