Part Details for RL102-N-0-1-AP by Micro Commercial Components
Overview of RL102-N-0-1-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL102-N-0-1-AP
RL102-N-0-1-AP CAD Models
RL102-N-0-1-AP Part Data Attributes
|
RL102-N-0-1-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL102-N-0-1-AP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL102-N-0-1-AP
This table gives cross-reference parts and alternative options found for RL102-N-0-1-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL102-N-0-1-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RL102-N-0-1-AP vs 1N4934GPPTIN/LEAD |
RL102-N-1-4-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | RL102-N-0-1-AP vs RL102-N-1-4-AP |
RGP10B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RL102-N-0-1-AP vs RGP10B |
1N4002GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RL102-N-0-1-AP vs 1N4002GPPTIN/LEAD |
SF12SB0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | RL102-N-0-1-AP vs SF12SB0G |
F1T2GB0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | RL102-N-0-1-AP vs F1T2GB0 |
HT12R0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | RL102-N-0-1-AP vs HT12R0G |
FR102SG | Rectifier Diode, 1 Element, 1A, Silicon, | Surge Components Inc | RL102-N-0-1-AP vs FR102SG |
RL102-N-1-1-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | RL102-N-0-1-AP vs RL102-N-1-1-AP |
RL102-N-0-3-AP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | RL102-N-0-1-AP vs RL102-N-0-3-AP-HF |