RL1005-22.1K-122-D1
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 40000ohm, THROUGH HOLE MOUNT

Overview of RL1005-22.1K-122-D1 by Thermometrics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RL1005-22.1K-122-D1 by Thermometrics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL1005-22.1K-122-D1 by Thermometrics

RL1005-22.1K-122-D1
Thermometrics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
THERMOMETRICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Shape
DISK PACKAGE
Resistance
40000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Shape
WIRE
Thermal Sensitivity Index
4417 K
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. RL1005-22.1K-122-D1
    Thermometrics
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 40000ohm, THROUGH HOLE MOUNT
    VS

Related Parts for RL1005-22.1K-122-D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL1005-22.1K-122-D1 by Thermometrics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL1005-22.1K-122-D1 by Thermometrics

Select Manufacturer
Which Manufacturer of RL1005-22.1K-122-D1 would you like to use for your alert(s)?
  • Please alert me when RL1005-22.1K-122-D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL1005-22.1K-122-D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL1005-22.1K-122-D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL1005-22.1K-122-D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL1005-22.1K-122-D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL1005-22.1K-122-D1 by Thermometrics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: