Part Details for RL1-150 by Bivar Inc
Overview of RL1-150 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RL1-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2620
|
Newark | Led Mount, Vertical, 0.150In., All Rectangular Led, 2 Lead, Rectangular, Molded Nylon, White/Bag |Bivar RL1-150 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2270 | Buy Now |
DISTI #
RL1-150-ND
|
DigiKey | LED HOLDER REC LEDS NYL WHT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$0.1384 / $0.6500 | Buy Now |
DISTI #
749-RL1-150
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .150 in Nylon White RoHS: Compliant | 1000 |
|
$0.0740 / $0.4900 | Buy Now |
DISTI #
70536125
|
RS | LED Mnt Vertical .150in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL1-150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RL1 Series Vertical 0.15" Rectangular Molded Nylon LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1440 / $0.1560 | Buy Now |
|
Bisco Industries | 2074 |
|
Buy Now | ||
DISTI #
RL1-150
|
TME | Spacer sleeve, LED, 3.8mm, white, UL94V-0, polyamide 6.6 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |