Part Details for RL0805JR-070R39L by YAGEO Corporation
Overview of RL0805JR-070R39L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805JR-070R39L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6298
|
Newark | Res, R39, 0.125W, 0805, Thick Film, Resistance:0.39Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805JR-070R39L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0720 | Buy Now |
DISTI #
58AK7949
|
Newark | Res, R39, 0.125W, 0805, Thick Film, Resistance:0.39Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805JR-070R39L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
RL0805JR-070R39L-ND
|
DigiKey | RES 0.39 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0459 | Buy Now |
DISTI #
RL0805JR-070R39L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0805 390mOhm 5% Paper T/R - Tape and Reel (Alt: RL0805JR-070R39L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0119 | Buy Now |
DISTI #
603-RL0805JR-070R39L
|
Mouser Electronics | Current Sense Resistors - SMD 390 mOhms 250mW 5 % 300 ppm/C RoHS: Compliant | 0 |
|
$0.0350 / $0.3600 | Order Now |
|
Future Electronics | RL Series 0805 0.125 W 0.39 Ohm ±5% ±300 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0373 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 390m Ohms 5% 1/8W 300PPM AEC-Q200 | 0 |
|
$0.0308 / $0.0376 | RFQ |
Part Details for RL0805JR-070R39L
RL0805JR-070R39L CAD Models
RL0805JR-070R39L Part Data Attributes
|
RL0805JR-070R39L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805JR-070R39L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2208 V |