Part Details for RL0402FR-070R82L by YAGEO Corporation
Overview of RL0402FR-070R82L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0402FR-070R82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4195
|
Newark | Res, 0R82, 1%, 0.063W, Thick Film, 0402, Resistance:0.82Ohm, Product Range:Rl Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:63Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1Mm Rohs Compliant: Yes |Yageo RL0402FR-070R82L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0830 | Buy Now |
DISTI #
59AK4196
|
Newark | Res, 0R82, 1%, 0.063W, Thick Film, 0402, Resistance:0.82Ohm, Product Range:Rl Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:63Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1Mm Rohs Compliant: Yes |Yageo RL0402FR-070R82L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
311-.82PCT-ND
|
DigiKey | RES 0.82 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8590 In Stock |
|
$0.0372 / $0.3300 | Buy Now |
DISTI #
RL0402FR-070R82L
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: RL0402FR-070R82L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 | Buy Now |
DISTI #
603-RL0402FR-070R82L
|
Mouser Electronics | Current Sense Resistors - SMD 820 mOhms 62.5mW 1 % 300 ppm/C RoHS: Compliant | 19990 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | RES 0.82 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0209 | Buy Now |
DISTI #
RL0402FR-070R82L
|
TTI | Current Sense Resistors - SMD 820 mOhms 62.5mW 1 % 300 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0231 / $0.0236 | Buy Now |
DISTI #
SMC-RL0402FR-070R82L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 399027 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(1005) 0402 820m Ohms 1% 1/16W 300PPM AEC-Q200 | 0 |
|
$0.0668 / $0.0815 | RFQ |
Part Details for RL0402FR-070R82L
RL0402FR-070R82L CAD Models
RL0402FR-070R82L Part Data Attributes
|
RL0402FR-070R82L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0402FR-070R82L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0.82ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2264 V |
Alternate Parts for RL0402FR-070R82L
This table gives cross-reference parts and alternative options found for RL0402FR-070R82L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL0402FR-070R82L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLC10LR820FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.82ohm, 0.23V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RL0402FR-070R82L vs RLC10LR820FTH |