Part Details for RL00801-35BK by Amphenol Corporation
Overview of RL00801-35BK by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8735BKI-01LFT | Renesas Electronics Corporation | Low Skew, 1-to-5, Differential-to-3.3V LVPECL/ECL Fanout Buffer | |
8735BKI-21LF | Renesas Electronics Corporation | 700MHz, Differential-to-3.3V LVPECL Zero Delay Clock Generator |
Price & Stock for RL00801-35BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-RL00801-35BK
|
Mouser Electronics | Heavy Duty Power Connectors 8.0MM RADLOK-35MM BLACK RoHS: Compliant | 141 |
|
$7.1900 / $10.4400 | Buy Now |
DISTI #
67021123
|
Verical | Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 172 |
|
$5.8588 / $7.0719 | Buy Now |
DISTI #
27835638
|
Verical | Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 127 |
|
$9.6140 / $11.0918 | Buy Now |
DISTI #
RL00801-35BK
|
TTI | Heavy Duty Power Connectors 8.0MM RADLOK-35MM BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 948 In Stock |
|
$6.5000 / $7.1300 | Buy Now |
DISTI #
RL00801-35BK
|
PEI Genesis | 8MM RDLK 35MM BLACK TUB Min Qty: 1 | 36 |
|
$8.8300 / $10.3900 | Buy Now |
DISTI #
RL00801-35BK
|
Avnet Abacus | Connector, Power, RADLOK, 1000Vdc, 8.0mm, Tubular, 150A, Black, -40�C~+125�C (Alt: RL00801-35BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 200 |
|
Buy Now | |
DISTI #
C1S116738998691
|
Chip1Stop | Connector Power | 172 |
|
$6.3200 / $12.8000 | Buy Now |