There are no models available for this part yet.
Overview of RL-1952 by Renco Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1952EGN#TRPBF | Analog Devices | 1x Switch Sync For Cntr | |
LT1952MPGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr | |
LT1952EGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr |
Price & Stock for RL-1952 by Renco Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ | ||||
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 330 uH, GENERAL PURPOSE INDUCTOR | 40 |
|
$7.4925 / $12.1500 | Buy Now | ||
Quest Components | 1 ELEMENT, 330 uH, GENERAL PURPOSE INDUCTOR | 27 |
|
$8.7690 / $14.2200 | Buy Now |
CAD Models for RL-1952 by Renco Electronics Inc
Part Data Attributes for RL-1952 by Renco Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RENCO ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Cylindrical
|
DC Resistance
|
0.3 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.812 mm
|
Lead Length
|
25.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Diameter
|
11.5 mm
|
Package Length
|
22.86 mm
|
Package Style
|
Axial
|
Rated Current-Max
|
1.6 A
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Copper (Sn/Cu) - hot dipped
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Related Parts for RL-1952
-
LQH55DN6R8M03LFixed Inductors
-
VJ0603Y104KXACW1BCFixed Capacitors
-
RL1632R-R470-FFixed Resistors
-
929836-05-07-RKHeaders and Edge Type Connectors
-
LSM340JRectifier Diodes
-
BUK7Y12-40EXPower Field-Effect Transistors
-
MIC2185YQSSwitching Regulator or Controllers
-
STM32F030F4P6Microcontrollers
-
NCP785AH50T1GLinear Regulator ICs