-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0207
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:20V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:200Ma, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RKZ-242005D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $7.7700 | Buy Now |
DISTI #
945-2621-ND
|
DigiKey | DC DC CONVERTER 20V -5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
309 In Stock |
|
$6.0661 / $7.5800 | Buy Now |
DISTI #
919-RKZ-242005D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vin +20/-5Vout 50/-200mA RoHS: Compliant | 153 |
|
$6.0100 / $7.4800 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters 2W 24Vin +20/-5Vout 50/-200mA RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $6.8200 | Buy Now |
DISTI #
RKZ-242005D
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 20VDC, Uout2: -5VDC Min Qty: 1 | 0 |
|
$6.1600 / $7.2000 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC +20/-5VDC 50mA/-200mA SIP7 | 0 |
|
$7.0328 / $7.5251 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-242005D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-242005D
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALS HAS 20V OUTUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P5 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |