-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0050
|
Newark | Dc-Dc Converter, Medical, 12V, 0.168A, Dc/Dc Converter Type:Sip, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:168Ma, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Recom Power RKZ-2412S/H RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $11.5500 | Buy Now |
DISTI #
945-2575-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
8 In Stock |
|
$8.7400 / $10.9300 | Buy Now |
DISTI #
919-RKZ-2412S/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vin 12Vout 168mA SIP7 RoHS: Compliant | 0 |
|
$8.7400 / $10.5700 | Order Now |
DISTI #
72082534
|
RS | DC-DC Converter, 2W, SIP7 4kV Unregulated , Single, 12V, 2.016A, RKZ Series | RECOM Power Inc. RKZ-2412S/H RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9200 / $11.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks | 0 |
|
$8.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6200 / $11.3100 | Buy Now |
DISTI #
RKZ-2412S/H
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 12VDC, Iout: 168mA Min Qty: 1 | 0 |
|
$9.3400 / $10.9100 | RFQ |
DISTI #
RKZ-2412S/H
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.7400 / $9.7900 | Buy Now |
DISTI #
000000000006062113
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24Vin 12Vout 168mA SIP7 Min Qty: 1 | 0 |
|
$8.7200 / $9.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-2412S/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-2412S/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP4/7,.05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.168 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |