There are no models available for this part yet.
Overview of RKS7K5E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RKS7K5E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5841
|
Newark | 100 Watt Model K Rheostat 10%/ Box Rohs Compliant: Yes |Ohmite RKS7K5E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.4500 / $207.8700 | Buy Now | |
DISTI #
RKS7K5E-ND
|
DigiKey | POT 7.5K OHM 100W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.3340 | Buy Now | |
DISTI #
588-RKS7K5E
|
Mouser Electronics | Rheostats 100watt 7.5K 1000V Std Shaft RoHS: Compliant | 0 |
|
$194.8400 / $205.7200 | Order Now | |
DISTI #
70586034
|
RS | 100 WATT MODEL K RHEOSTAT 10% | Ohmite RKS7K5E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$231.1400 / $259.7000 | RFQ | |
Onlinecomponents.com | Res Wirewound Rheostat 7.5K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$157.3600 / $165.5000 | Buy Now | ||
Master Electronics | Res Wirewound Rheostat 7.5K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$157.3600 / $165.5000 | Buy Now |
CAD Models for RKS7K5E by Ohmite Mfg Co
Part Data Attributes for RKS7K5E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.39.00.80
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Open Core
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Package Diameter
|
79.38 mm
|
Package Length
|
44.45 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
100 W
|
Resistance
|
4500 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|