Part Details for RKLB11913FTBA by KOA Speer Electronics Inc
Overview of RKLB11913FTBA by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKLB11913FTBA
RKLB11913FTBA CAD Models
RKLB11913FTBA Part Data Attributes:
|
RKLB11913FTBA
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RKLB11913FTBA
KOA Speer Electronics Inc
Array/Network Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 100V, 1% +/-Tol, -200,200ppm/Cel,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Low Profile | |
Lead Length | 3.2 mm | |
Lead Spacing | 2.54 mm | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 33.26 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 91000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RKLB(B CKT) | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |