RKL8BLTPA431G
KOA Speer Electronics Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 430ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 9010, SIP

Overview of RKL8BLTPA431G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RKL8BLTPA431G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKL8BLTPA431G by KOA Speer Electronics Inc

RKL8BLTPA431G
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.125 W
First Element Resistance
430 Ω
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
22.86 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.5 mm
Packing Method
AMMO PACK
Rated Temperature
70 °C
Resistance
430 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
430 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. RKL8BLTPA431G
    KOA Speer Electronics Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 430ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 9010, SIP
    VS

Alternate Parts for RKL8BLTPA431G

This table gives cross-reference parts and alternative options found for RKL8BLTPA431G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKL8BLTPA431G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RKL8BDTPA431G Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 430ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT KOA Speer Electronics Inc RKL8BLTPA431G vs RKL8BDTPA431G
Part Number Description Manufacturer Compare
RKL8BDTPA431G Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 430ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT KOA Speer Electronics Inc RKL8BLTPA431G vs RKL8BDTPA431G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKL8BLTPA431G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKL8BLTPA431G by KOA Speer Electronics Inc

  • Please alert me when RKL8BLTPA431G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKL8BLTPA431G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKL8BLTPA431G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKL8BLTPA431G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKL8BLTPA431G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKL8BLTPA431G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: