Part Details for RKL8BDTPA471G by KOA Speer Electronics Inc
Overview of RKL8BDTPA471G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKL8BDTPA471G
RKL8BDTPA471G CAD Models
RKL8BDTPA471G Part Data Attributes
|
RKL8BDTPA471G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RKL8BDTPA471G
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 470ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SIP, 9010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 22.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RKL8BDTPA471G
This table gives cross-reference parts and alternative options found for RKL8BDTPA471G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKL8BDTPA471G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RKL8BLTBA471G | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 470ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 9010, SIP | KOA Speer Electronics Inc | RKL8BDTPA471G vs RKL8BLTBA471G |
RGLD8X471GT1 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP-9 | Murata Manufacturing Co Ltd | RKL8BDTPA471G vs RGLD8X471GT1 |