Part Details for RKL4EDSTP514/514J by KOA Speer Electronics Inc
Overview of RKL4EDSTP514/514J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64514JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
9514J0C20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 4-Pair, 6 Position, Left Polarizing. | |
951-4J0C-20J | Amphenol Communications Solutions | XCede, High speed backplane connectors, 4-Pair, 6 Position, Left Polarizing. |
Part Details for RKL4EDSTP514/514J
RKL4EDSTP514/514J CAD Models
RKL4EDSTP514/514J Part Data Attributes
|
RKL4EDSTP514/514J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RKL4EDSTP514/514J
KOA Speer Electronics Inc
Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.125W, 510000ohm, 100V, 5% +/-Tol, -200,200ppm/Cel, 5010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 510000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 100 V |