RKL11BLSTB132J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 1300ohm, 100V, 5% +/-Tol, -200,200ppm/Cel,

Overview of RKL11BLSTB132J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RKL11BLSTB132J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKL11BLSTB132J by KOA Speer Electronics Inc

RKL11BLSTB132J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Construction
Rectangular
Element Power Dissipation
0.125 W
First Element Resistance
1300 Ω
JESD-609 Code
e0
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
11
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
30.48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.5 mm
Packing Method
Magazine
Rated Power Dissipation (P)
1.25 W
Rated Temperature
70 °C
Resistance
1300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1300 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. RKL11BLSTB132J
    KOA Speer Electronics Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 1300ohm, 100V, 5% +/-Tol, -200,200ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKL11BLSTB132J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKL11BLSTB132J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RKL11BLSTB132J would you like to use for your alert(s)?
  • Please alert me when RKL11BLSTB132J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKL11BLSTB132J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKL11BLSTB132J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKL11BLSTB132J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKL11BLSTB132J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKL11BLSTB132J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: