-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKE-0505S/H by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010505SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2760749
|
Farnell | DC-DC CONVERTER, 5VDC, 200MA RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 24 |
|
$4.0013 / $5.0383 | Buy Now |
DISTI #
945-RKE-0505S/H-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3026 In Stock |
|
$3.2946 / $4.1200 | Buy Now |
DISTI #
919-RKE-0505S/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 05VIN 05VOUT200mA THT RoHS: Compliant | 216 |
|
$3.2100 / $4.0300 | Buy Now |
DISTI #
E02:0323_07015132
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Europe - 1403 |
|
$2.9469 / $3.5716 | Buy Now |
DISTI #
70280077
|
RS | DC-DC Converter,5V,0.2A,4.5-5.5V In, Enclosed, PCB Mount, RKE-0505S/H Series | RECOM Power Inc. RKE-... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 / $3.9500 | RFQ |
|
Future Electronics | RKE Series 1 W Single Output 5 V Unregulated DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
814 Tube |
|
$3.0000 / $3.2400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube RoHS: Compliant |
265 In Stock 1000 Factory Stock |
|
$2.5400 / $2.9300 | Buy Now |
DISTI #
46074815
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1402 |
|
$2.9753 / $3.6059 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
DISTI #
RKE-0505S/H
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 41 |
|
$3.2200 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKE-0505S/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKE-0505S/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |
This table gives cross-reference parts and alternative options found for RKE-0505S/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKE-0505S/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RO-0505S | RECOM Power Inc | $5.4652 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RKE-0505S/H vs RO-0505S |
IE0505D-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | RKE-0505S/H vs IE0505D-H |
RO-0505S/H | RECOM Power Inc | $6.6867 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RKE-0505S/H vs RO-0505S/H |
REM10-505S/ACTRL | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | RKE-0505S/H vs REM10-505S/ACTRL |
PDS1-S5-S5-D | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | RKE-0505S/H vs PDS1-S5-S5-D |
REM10-505S/C | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | RKE-0505S/H vs REM10-505S/C |
IE0305D | XP Power | $5.0145 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | RKE-0505S/H vs IE0305D |
IV0505DA | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-5 | RKE-0505S/H vs IV0505DA |
PDSE1-S5-S5-M | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | RKE-0505S/H vs PDSE1-S5-S5-M |
IV0505DA-H6 | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-5 | RKE-0505S/H vs IV0505DA-H6 |