Datasheets
RKD-16V102MJ4# by: TAIYO YUDEN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED

Part Details for RKD-16V102MJ4# by TAIYO YUDEN

Overview of RKD-16V102MJ4# by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RKD-16V102MJ4#

RKD-16V102MJ4# CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RKD-16V102MJ4# Part Data Attributes

RKD-16V102MJ4# TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
RKD-16V102MJ4# TAIYO YUDEN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 44 mΩ
Leakage Current 0.16 mA
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1930 mA
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Alternate Parts for RKD-16V102MJ4#

This table gives cross-reference parts and alternative options found for RKD-16V102MJ4#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKD-16V102MJ4#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RKD-16V102MI5G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN RKD-16V102MJ4# vs RKD-16V102MI5G
UBT1C102MHT1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation RKD-16V102MJ4# vs UBT1C102MHT1TO
WT1C108M1220MSS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics RKD-16V102MJ4# vs WT1C108M1220MSS
RPK-16V102MI5D# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-3 TAIYO YUDEN RKD-16V102MJ4# vs RPK-16V102MI5D#
RKD-16V102MJ4GQ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN RKD-16V102MJ4# vs RKD-16V102MJ4GQ
WT1C108M1220MCS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics RKD-16V102MJ4# vs WT1C108M1220MCS
EGXL160ETD102MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Chemi-Con RKD-16V102MJ4# vs EGXL160ETD102MK20S
RPK-16V102MJ4D#Q Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-3 TAIYO YUDEN RKD-16V102MJ4# vs RPK-16V102MJ4D#Q
RKD-16V102MI5# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN RKD-16V102MJ4# vs RKD-16V102MI5#
GXL16VB1000M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Chemi-Con RKD-16V102MJ4# vs GXL16VB1000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKD-16V102MJ4# by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKD-16V102MJ4# by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of RKD-16V102MJ4# would you like to use for your alert(s)?
  • Please alert me when RKD-16V102MJ4# inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKD-16V102MJ4# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKD-16V102MJ4# to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKD-16V102MJ4# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKD-16V102MJ4#.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKD-16V102MJ4# by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: