RKC3SD3302F
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 6210,

Overview of RKC3SD3302F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RKC3SD3302F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKC3SD3302F by KOA Speer Electronics Inc

RKC3SD3302F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Construction
Rectangular
Element Power Dissipation
0.25 W
First Element Resistance
33000 Ω
JESD-609 Code
e1
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
3
Number of Terminals
6
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
6.5 mm
Package Length
15.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
33000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
33000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RKC3SD3302F
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 6210,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKC3SD3302F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKC3SD3302F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RKC3SD3302F would you like to use for your alert(s)?
  • Please alert me when RKC3SD3302F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKC3SD3302F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKC3SD3302F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKC3SD3302F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKC3SD3302F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKC3SD3302F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: