Part Details for RKC22RDSTP113/113G by KOA Speer Electronics Inc
Overview of RKC22RDSTP113/113G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F113GKKNA#W5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113GLLFB#X5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113GLCKFB#55 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications |
Part Details for RKC22RDSTP113/113G
RKC22RDSTP113/113G CAD Models
RKC22RDSTP113/113G Part Data Attributes
|
RKC22RDSTP113/113G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RKC22RDSTP113/113G
KOA Speer Electronics Inc
Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.125W, 11000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 11 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 33.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 200 V |