RKBPC3510W-G
Description: Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, RKBPC-W, 4 PIN

Overview of RKBPC3510W-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RKBPC3510W-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKBPC3510W-G by Sensitron Semiconductors

RKBPC3510W-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
S-PUFM-W4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. RKBPC3510W-G
    Sensitron Semiconductors
    Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, RKBPC-W, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKBPC3510W-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKBPC3510W-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of RKBPC3510W-G would you like to use for your alert(s)?
  • Please alert me when RKBPC3510W-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKBPC3510W-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKBPC3510W-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKBPC3510W-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKBPC3510W-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKBPC3510W-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: