RKBPC2506W
Description: 25 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, RKBPC-W, 4 PIN

Overview of RKBPC2506W by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RKBPC2506W by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKBPC2506W by Sensitron Semiconductors

RKBPC2506W
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
S-PUFM-W4
Pin Count
4
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RKBPC2506W
    Sensitron Semiconductors
    25 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, RKBPC-W, 4 PIN
    VS

Alternate Parts for RKBPC2506W

This table gives cross-reference parts and alternative options found for RKBPC2506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKBPC2506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RKBPC2506W-G Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, RKBPC-W, 4 PIN Sensitron Semiconductors RKBPC2506W vs RKBPC2506W-G
Part Number Description Manufacturer Compare
RKBPC2506W-G Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, RKBPC-W, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd RKBPC2506W vs RKBPC2506W-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKBPC2506W by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKBPC2506W by Sensitron Semiconductors

  • Please alert me when RKBPC2506W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RKBPC2506W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKBPC2506W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RKBPC2506W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKBPC2506W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKBPC2506W by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: