RKBPC1510
Description: 15A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, RKBPC, 4 PIN

Overview of RKBPC1510 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RKBPC1510 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKBPC1510 by Sensitron Semiconductors

RKBPC1510
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
S-PUFM-D4
Pin Count
4
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-PUFM-D4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RKBPC1510
    Sensitron Semiconductors
    15A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, RKBPC, 4 PIN
    VS

Alternate Parts for RKBPC1510

This table gives cross-reference parts and alternative options found for RKBPC1510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKBPC1510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RKBPC1510-G Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC, RKBPC, 4 PIN Sensitron Semiconductors RKBPC1510 vs RKBPC1510-G
Part Number Description Manufacturer Compare
RKBPC1510-G Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC, RKBPC, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd RKBPC1510 vs RKBPC1510-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKBPC1510 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKBPC1510 by Sensitron Semiconductors

  • Please alert me when RKBPC1510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RKBPC1510 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKBPC1510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RKBPC1510 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKBPC1510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKBPC1510 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: