Datasheets
RKBPC1508W by:

15A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, RKBPC-W, 4 PIN

Part Details for RKBPC1508W by Sensitron Semiconductors

Overview of RKBPC1508W by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RKBPC1508W

RKBPC1508W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RKBPC1508W Part Data Attributes

RKBPC1508W Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
RKBPC1508W Sensitron Semiconductors 15A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, RKBPC-W, 4 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description PLASTIC, RKBPC-W, 4 PIN
Pin Count 4
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for RKBPC1508W

This table gives cross-reference parts and alternative options found for RKBPC1508W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKBPC1508W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RKBPC1508W-G Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, RKBPC-W, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd RKBPC1508W vs RKBPC1508W-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKBPC1508W by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKBPC1508W by Sensitron Semiconductors

  • Please alert me when RKBPC1508W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RKBPC1508W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKBPC1508W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RKBPC1508W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKBPC1508W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKBPC1508W by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: