Part Details for RK92-8CL135G by KOA Speer Electronics Inc
Overview of RK92-8CL135G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Part Details for RK92-8CL135G
RK92-8CL135G CAD Models
RK92-8CL135G Part Data Attributes
|
RK92-8CL135G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK92-8CL135G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 10000V, 2% +/-Tol, -300,300ppm/Cel, 9310,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
JESD-609 Code | e0 | |
Lead Length | 3 mm | |
Lead Spacing | 20.32 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.5 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9310 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 10000 V |